Cart

IPD50N06S4-09

INFINEON SP000374321

image shown is a representation only

INFINEON

MOSFET 60V 9.0mOHM AECQ TO252
Supplier: Infineon Technologies
Matchcode: IPD50N06S4-09
Rutronik No.: TMOSP10368
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
0.7886 $
Total Value
0.79 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.3786 $
Total Value
946.50 $

Prices

2,500 0.3786 $
5,000 0.3725 $
10,000 0.3662 $
15,000 0.3601 $
20,000 0.354 $
Obsolete article with this quantity is not orderable.

MOSFET 60V 9.0mOHM AECQ TO252 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 60V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
9 mOhm
Package
DPAK
Q(g)
36 nC
P(tot)
71 W
R(thJC)
2.1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS T2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000374321
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?