Cart

IPD320N20N3 G

INFINEON SP000677838

image shown is a representation only

INFINEON

N-CH 200V 34A 32mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD320N20N3 G
Rutronik No.: TMOSP9410
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2016
1.86 $
4,650.00 $
Article with this quantity is not orderable.

N-CH 200V 34A 32mOhm TO252-3 Description

Infineon's 200V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
34 A
RDS(on)at 10V
32 mOhm
Package
DPAK
Q(g)
22 nC
P(tot)
136 W
R(thJC)
1.1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS 3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000677838
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?