Cart

IPD127N06L G

INFINEON SP000443740

image shown is a representation only

INFINEON

N-CH 60V 50A 13mOhm TO252-3
Supplier: Infineon
Matchcode: IPD127N06L G
Rutronik No.: TMOSP9148
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.6863 $
1,715.75 $

Prices

2,500 0.6863 $
5,000 0.6079 $

N-CH 60V 50A 13mOhm TO252-3 Description

OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Summary of Features

  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • Ideal for fast switching applications
  • RoHS compliant - halogen free
  • MSL1 rated

Benefits

  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • System cost reduction
  • Very low voltage overshoot

Target Applications

  • Synchronous rectification
  • Solar micro inverter
  • Isolated DC-DC converters
  • Motor control for 12-48V systems
  • Or-ing switches

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
12.7 mOhm
Package
DPAK
Q(g)
69 nC
P(tot)
136 W
R(thJC)
1.1 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000443740
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?