Cart

IPD100N06S4-03

INFINEON SP000415576

image shown is a representation only

INFINEON

MOSFET 60V 3.5mOHM AECQ TO252
Supplier: Infineon
Matchcode: IPD100N06S4-03
Rutronik No.: TMOSP10367
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
1.12 $
2,800.00 $

Prices

2,500 1.12 $
5,000 0.8629 $
Article with this quantity is not orderable.

MOSFET 60V 3.5mOHM AECQ TO252 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Ultra Low RDSon
  • Ultra High ID

Benefits

  • world's lowest RDS at 60V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
3.5 mOhm
Package
DPAK
Q(g)
128 nC
P(tot)
150 W
R(thJC)
1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS T2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000415576
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?