Cart

IPD068N10N3 G

INFINEON SP000469892

image shown is a representation only

INFINEON

N-CH 100V 90A 6,8mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD068N10N3 G
Rutronik No.: TMOSP10872
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2017
1.102 $
2,755.00 $

Prices

2,500 1.102 $
5,000 1.064 $
7,500 1.026 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
6 mOhm
Package
TO252
Q(g)
51 nC
P(tot)
56 W
R(thJC)
1 K/W
Logic level
YES
Automotive
NO
Technology
Optimos3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000469892
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?