Cart

IPD053N08N3 G

INFINEON SP000395183

image shown is a representation only

INFINEON

N-CH 80V 90A 4,4mOhm TO252-3
Supplier: Infineon
Matchcode: IPD053N08N3 G
Rutronik No.: TMOSP8950
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2016
0.8766 $
2,191.50 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
4.4 mOhm
Package
DPAK
Q(g)
52 nC
P(tot)
150 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000395183
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?