Cart

IPD036N04L G

INFINEON SP000387945

image shown is a representation only

INFINEON

N-CH 40V 90A 4mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD036N04L G
Rutronik No.: TMOSP8851
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.7821 $
1,955.25 $

Prices

2,500 0.7821 $
5,000 0.7374 $
7,500 0.6927 $
10,000 0.6033 $

N-CH 40V 90A 4mOhm TO252-3 Description

OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

Summary of Features

  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • Ideal for fast switching applictions
  • RoHS compliant - halogen free
  • MSL1 rated

Benefits

  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • System cost reduction
  • Very low voltage overshoot

Target Applications

  • Synchronous rectification
  • Isolated DC-DC converters
  • Motor control
  • Or-ing switches

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
3.6 mOhm
Package
DPAK
Q(g)
78 nC
P(tot)
94 W
R(thJC)
1.6 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000387945
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?