Cart

IPC60N04S4-06

INFINEON SP001121640

image shown is a representation only

INFINEON

N-CH 40V 60A 6mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: IPC60N04S4-06
Rutronik No.: TMOSP11508
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
On request
0.4652 $
2,326.00 $

N-CH 40V 60A 6mOhm TDSON-8 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • Green product (RoHS compliant)
  • 100% Avalanche tested
  • Feasible for automatic optical inspection (AOI)

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
6 mOhm
Package
TDSON-8
Q(g)
25 nC
P(tot)
63 W
R(thJC)
2.4 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS T2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001121640
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?