Cart

IPC50N04S5L-5R5

INFINEON SP001273424

image shown is a representation only

INFINEON

N-CH 40V 50A 5,5mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: IPC50N04S5L-5R5
Rutronik No.: TMOS1412
Unit Pack: 1
MOQ: 1
package: TDSON-8
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.90 $
0.90 $

N-CH 40V 50A 5,5mOhm TDSON-8 Description

Summary of Features

  • OptiMOS™ - power MOSFET for automotive applications
  • N-channel - Enhancement mode - Logic Level
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
5.5 mOhm
Package
TDSON-8
Q(g)
23 nC
P(tot)
42 W
R(thJC)
3.6 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001273424
Customs Tariff No.
85412900000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?