Cart

IPB80R290C3A

INFINEON SP000457710

image shown is a representation only

INFINEON

N-CH 800V 17A 290mOhm TO263
Supplier: Infineon Technologies
Matchcode: IPB80R290C3A
Rutronik No.: TMOSP11214
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.88 $
2,880.00 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
290 mOhm
Package
D2PAK
Q(g)
91 nC
P(tot)
227 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
CoolMOSC3A
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000457710
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?