Cart

IPB80N06S4-07

INFINEON SP000415568

image shown is a representation only

INFINEON

N-CH 60V 80A 7,1mOhm TO263
Supplier: Infineon Technologies
Matchcode: IPB80N06S4-07
Rutronik No.: TMOSP11585
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
1.74 $
0 $
Article with this quantity is not orderable.

N-CH 60V 80A 7,1mOhm TO263 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 60V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
7.1 mOhm
Package
D2PAK
Q(g)
56 nC
P(tot)
79 W
R(thJC)
1.9 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS T2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000415568
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?