Cart

IPB80N06S2-H5

INFINEON SP000376884

image shown is a representation only

INFINEON

N-CH 55V 80A 5,2mOhm TO263-2
Supplier: Infineon
Matchcode: IPB80N06S2-H5
Rutronik No.: TMOS1409
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
On request
1.39 $
0 $
Article with this quantity is not orderable.

N-CH 55V 80A 5,2mOhm TO263-2 Description

Summary of Features

  • N-channel - Enhancement mode
  • •Automotive AEC Q101 qualified
  • •MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (lead free)
  • Ultra low Rds(on)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 55V (on) in planar technology
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
5.2 mOhm
Package
D2PAK
Q(g)
155 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
SP000376884
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?