Cart

IPB80N06S2-07

INFINEON SP001067870

image shown is a representation only

INFINEON

N-CH 55V 6.3mOhm 80A AECQ TO263
Supplier: Infineon Technologies
Matchcode: IPB80N06S2-07
Rutronik No.: TMOS1761
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.1696 $
1,169.60 $

Prices

1,000 1.1696 $
10,000 1.1506 $
25,000 1.1316 $
35,000 1.1126 $
45,000 1.0935 $

N-CH 55V 6.3mOhm 80A AECQ TO263 Description

Summary of Features

  • • N-channel - Enhancement mode
  • • Automotive AEC Q101 qualified
  • • MSL1 up to 260°C peak reflow
  • • 175°C operating temperature
  • • Green package (lead free)
  • • Ultra low Rds(on)
  • • 100% Avalanche tested

Benefits

  • world's lowest RDS at 55V (on) in planar technology
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6.3 mOhm
Package
D2PAK
Q(g)
86 nC
P(tot)
250 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001067870
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?