Cart

IPB80N04S4-03

INFINEON SP000671628

image shown is a representation only

INFINEON

N-CH 40V 80A 3,3mOhm TO263-3
Supplier: Infineon Technologies
Matchcode: IPB80N04S4-03
Rutronik No.: TMOSP12824
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
0.5654 $
Total Value
0.57 $
Unit Pack
1000
MOQ
1000
Packaging
REEL
Unit Price
0.6785 $
Total Value
678.50 $

Prices

1,000 0.6785 $
5,000 0.6674 $
10,000 0.6564 $
20,000 0.6454 $
25,000 0.6344 $

N-CH 40V 80A 3,3mOhm TO263-3 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 40V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.
  • Thus OptiMOS-T2 40V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
3.3 mOhm
Package
TO263
Q(g)
51 nC
P(tot)
94 W
R(thJC)
1.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS-T2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000671628
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?