Cart

IPB80N04S3-H4

INFINEON SP000415564

image shown is a representation only

INFINEON

MOSFET 40V 4.5mOHM AECQ TO263
Supplier: Infineon Technologies
Matchcode: IPB80N04S3-H4
Rutronik No.: TMOSP9727
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2018
1.0269 $
1,026.90 $

Prices

1,000 1.0269 $
2,000 0.9682 $
3,000 0.9095 $
4,000 0.7922 $
Article with this quantity is not orderable.

MOSFET 40V 4.5mOHM AECQ TO263 Description

Summary of Features

  • N-channel - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 40V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.
  • Thus OptiMOS-T2 40V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
4.5 mOhm
Package
D2PAK
Q(g)
46 nC
P(tot)
115 W
R(thJC)
1.3 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS T
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000415564
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?