Cart

IPB65R190CFD

INFINEON SP000905378

image shown is a representation only

INFINEON

N-CH 650V 18A 190mOhm TO263-3
Supplier: Infineon Technologies
Matchcode: IPB65R190CFD
Rutronik No.: TMOSP10526
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
1,640.00 $

Prices

1,000 1.64 $
2,000 1.58 $

N-CH 650V 18A 190mOhm TO263-3 Description

650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Summary of Features

  • 650V technology with integrated fast body diode
  • Limited voltage overshoot during hard commutation
  • Significant Q g reduction compared to 600V CFD technology
  • Tighter R DS(ON) max to R DS(on) typ window
  • Easy to design-in
  • Lower price compared to 600V CFD technology

Benefits

  • Low switching losses due to low Q rr at repetitive commutation on body diode
  • Self limiting di/dt and dv/dt
  • Low Q oss
  • Reduced turn on and turn of delay times
  • Outstanding CoolMOS™ quality

Target Applications

  • Telecom
  • Server
  • Solar
  • HID lamp ballast
  • LED lighting
  • eMobility

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
17.5 A
RDS(on)at 10V
190 mOhm
Package
D2PAK
Q(g)
68 nC
P(tot)
151 W
R(thJC)
3.7 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOSCFD
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000905378
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?