Cart

IPB65R099C6

INFINEON SP000895224

image shown is a representation only

INFINEON

N-CH 650V 38A 99mOhm TO263-3
Supplier: Infineon
Matchcode: IPB65R099C6
Rutronik No.: TMOSP10704
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
3.19 $
3,190.00 $
Article with this quantity is not orderable.

N-CH 650V 38A 99mOhm TO263-3 Description

CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.

Summary of Features

  • Easy control of switching behavior
  • Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss)
  • Very high commutation ruggedness
  • Easy to use
  • Better light load efficiency compared to C3
  • Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
  • Better price performance in comparison to previous CoolMOS™ generations
  • More efficient, more compact, lighter and cooler

Benefits

  • Improved power density
  • Improved reliability
  • General purpose part can be used in both soft and hard switching topologies
  • Better light load effciency
  • Improved effciency in hard switching applications
  • Improved ease-of-use
  • Reduces possible ringing due to pcb layout and package parasitic effects

Target Applications

  • Consumer
  • Adapter
  • eMobility
  • PFC stages for server & telecom
  • SMPS
  • PC power
  • Solar
  • Lighting

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
38 A
RDS(on)at 10V
99 mOhm
Package
D2PAK
Q(g)
127 nC
P(tot)
278 W
R(thJC)
0.45 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C6
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000895224
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?