Cart

IPB65R045C7

INFINEON SP000929420

image shown is a representation only

INFINEON

N-CH 650V 45mOhm 46A TO263-3
Supplier: Infineon
Matchcode: IPB65R045C7
Rutronik No.: TMOSP11045
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/15/2019
7.14 $
7,140.00 $
Article with this quantity is not orderable.

N-CH 650V 45mOhm 46A TO263-3 Description

Infineon’s new CoolMOS™ C7 series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Summary of Features

  • 650V voltage
  • Revolutionary best-in-class R DS(on)/package
  • Reduced energy stored in output capacitance (Eoss)
  • Lower gate charge Qg
  • Space saving through use of smaller packages or reduction of parts
  • 12 years manufacturing experience in superjunction technology

Benefits

  • Improved safety margin and suitable for both SMPS and solar inverter applications
  • Lowest conduction losses/package
  • Low switching losses
  • Better light load efficiency
  • Increasing power density
  • Outstanding CoolMOS™ quality

Target Applications

  • Telecom
  • Server
  • Solar
  • PC power

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
46.9 A
RDS(on)at 10V
45 mOhm
Package
D2PAK
Automotive
NO
Technology
CoolMOS C7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000929420
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?