Cart

IPB60R099CPA

INFINEON SP000315443

image shown is a representation only

INFINEON

N-CH 600V 31A 105mOhm TO263-3
Supplier: Infineon Technologies
Matchcode: IPB60R099CPA
Rutronik No.: TMOSP9124
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.83 $
3,830.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

N-CH 600V 31A 105mOhm TO263-3 Description

Summary of Features

  • Worldwide best R ds,on in TO220
  • Ultra low gate charge
  • Extreme dv/dt rated
  • High peak current capability
  • Automotive AEC Q101 qualified
  • Green package (RoHS compliant)
  • CoolMOS CPA is specially designed for:
  • DC/DC converters for Automotive Application

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
31 A
RDS(on)at 10V
105 mOhm
Package
TO263
Q(g)
80 nC
P(tot)
255 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
CoolMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000315443
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?