Cart

IPB60R040C7

INFINEON SP001277610

image shown is a representation only

INFINEON

N-CH 600V 50A 40mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: IPB60R040C7
Rutronik No.: TMOS2111
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
In Stock
21.04 $
21.04 $

N-CH 600V 50A 40mOhm D2PAK Description

The new 600V CoolMOS ™ C7 series from Infineon offers a ~50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies.

Summary of Features

  • Reduced switching loss parameters such as Q G, C oss, E oss
  • Best-in-class figure of merit Q G*R DS(on)
  • Increased switching frequency
  • Best R (on)*A in the world
  • Rugged body diode

Benefits

  • Enables increasing switching frequency without loss in efficiency
  • Measure showing key parameter for light load and full load efficiency
  • Doubling the switching frequency will half the size of magnetic components
  • Smaller packages for same R DS(on)
  • Can be used in many more positions for both hard and soft switching topologies

Target Applications

  • Server
  • Telecom
  • PC power
  • Solar
  • Industrial

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
40 mOhm
Package
D2PAK
Q(g)
107 nC
P(tot)
227 W
R(thJC)
0.55 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001277610
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?