IPB50N10S3L-16
image shown is a representation only
N-CH 100V 50A 15,4mOhm TO263-3
Supplier: INFINEON
Matchcode: IPB50N10S3L-16
Rutronik No.: TMOSP9074
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
N-CH 100V 50A 15,4mOhm TO263-3 Description
Summary of Features
- N-channel - Enhancement mode
- Automotive AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green product (RoHS compliant)
- 100% Avalanche tested
Benefits
- highest current capability 180A
- low switching and conduction power losses for high thermal efficiency
- robust packages with superior quality and reliability
- optimized total gate charge enables smaller driver output stages
Target Applications
- 48V inverter
- 48V DC/DC
- HID lighting
Parameter
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 15.4 mOhm
- Q(g)
- 64 nC
- P(tot)
- 100 W
- R(thJC)
- 1.5 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000386183
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks