Cart

IPB180P04P4L-02

INFINEON SP000709460

image shown is a representation only

INFINEON

MOSFET -40V 2,4mOHM TO263
Supplier: Infineon Technologies
Matchcode: IPB180P04P4L-02
Rutronik No.: TMOSP10769
Unit Pack: 1
MOQ: 1
package: TO263-7
Packaging: REEL
On request
4.88 $
0 $
Article with this quantity is not orderable.

MOSFET -40V 2,4mOHM TO263 Description

Summary of Features

  • P-channel - Logic Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Intended for reverse battery protection

Benefits

  • No charge pump required for high side drive.
  • Simple interface drive circuit
  • World's lowest RDSon at 40V
  • Highest current capability
  • Lowest switching and conduction power losses for highest thermal efficiency
  • Robust packages with superior quality and reliability
  • Standard packages TO-252, TO-263, TO-220, TO-262

Target Applications

  • High-Side MOSFETs for motor bridges (half-bridges, H-bridges, 3-phase-motors)
  • Bridge configuration could be realized with 40V P-Channel as high side device with no need of charge pump

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
2.4 mOhm
Package
TO263-7
Q(g)
205 nC
P(tot)
150 W
R(thJC)
1 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS-P2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000709460
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?