Cart

IPB180N06S4-H1

INFINEON SP000415562

image shown is a representation only

INFINEON

N-CH 60V 180A 1,7mOhm TO263-7
Supplier: Infineon
Matchcode: IPB180N06S4-H1
Rutronik No.: TMOSP8929
Unit Pack: 1000
MOQ: 1000
package: TO-263-7
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
2.77 $
2,770.00 $

Prices

1,000 2.77 $
2,000 2.14 $
Article with this quantity is not orderable.

N-CH 60V 180A 1,7mOhm TO263-7 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Ultra low RDSon
  • Ultra high ID

Benefits

  • world's lowest RDS at 60V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
1.7 mOhm
Package
TO-263-7
Q(g)
270 nC
P(tot)
250 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000415562
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?