Cart

IPB160N08S4-03

INFINEON SP000989092

image shown is a representation only

INFINEON

N-CH 80V 160A 3,2mOhm TO263-7
Supplier: Infineon Technologies
Matchcode: IPB160N08S4-03
Rutronik No.: TMOSP11085
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
On request
2.25 $
2,250.00 $

Prices

1,000 2.25 $
2,000 1.73 $

N-CH 80V 160A 3,2mOhm TO263-7 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested Simulation/SPICE-Model

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
160 A
RDS(on)at 10V
3.2 mOhm
Package
TO263-7
Q(g)
112 nC
P(tot)
208 W
R(thJC)
0.72 K/W
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000989092
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?