Cart

IPB140N08S4-04

INFINEON SP000989102

image shown is a representation only

INFINEON

N-CH 80V 140A 4,2mOhm TO263-7
Supplier: Infineon Technologies
Matchcode: IPB140N08S4-04
Rutronik No.: TMOSP11104
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
On request
1.89 $
1,890.00 $

Prices

1,000 1.89 $
2,000 1.70 $

N-CH 80V 140A 4,2mOhm TO263-7 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
140 A
RDS(on)at 10V
4.2 mOhm
Package
TO263-7
Q(g)
60 nC
P(tot)
161 W
R(thJC)
0.9 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS T2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000989102
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?