Cart

IPB120P04P4-04

INFINEON SP000842270

image shown is a representation only

INFINEON

P-CH -40V -120A 3,5mOhm TO263
Supplier: Infineon Technologies
Matchcode: IPB120P04P4-04
Rutronik No.: TMOSP11549
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.62 $
1,620.00 $

Prices

1,000 1.62 $
2,000 1.53 $
3,000 1.43 $
4,000 1.30 $
6,000 1.25 $

P-CH -40V -120A 3,5mOhm TO263 Description

Summary of Features

  • P-channel - Normal Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • No charge pump required for high side drive.
  • Simple interface drive circuit
  • World's lowest RDSon at 40V
  • Highest current capability
  • Lowest switching and conduction power losses for highest thermal efficiency
  • Robust packages with superior quality and reliability
  • Standard packages TO-252, TO-263, TO-220, TO-262

Target Applications

  • High-Side MOSFETs for motor bridges (half-bridges, H-bridges, 3-phase-motors)
  • Bridge configuration could be realized with 40V P-Channel as high side device with no need of charge pump

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
3.5 mOhm
Package
D2PAK
Q(g)
205 nC
P(tot)
136 W
R(thJC)
1.1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS-P2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000842270
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?