Cart

IPB120N06S4-H1

INFINEON SP000396274

image shown is a representation only

INFINEON

MOSFET 60V 2.1mOHM AECQ TO263
Supplier: Infineon Technologies
Matchcode: IPB120N06S4-H1
Rutronik No.: TMOSP9705
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
4.29 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
2.1 mOhm
Package
D2PAK
Q(g)
208 nC
P(tot)
250 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000396274
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?