Cart

IPB120N06S4-02

INFINEON SP000415560

image shown is a representation only

INFINEON

MOSFET 60V 2.4mOHM AECQ TO263
Supplier: Infineon
Matchcode: IPB120N06S4-02
Rutronik No.: TMOSP9703
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
2.01 $
2,010.00 $

Prices

1,000 2.01 $
2,000 1.79 $
3,000 1.56 $
Article with this quantity is not orderable.

MOSFET 60V 2.4mOHM AECQ TO263 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 60V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
2.4 mOhm
Package
D2PAK
Q(g)
150 nC
P(tot)
188 W
R(thJC)
0.8 K/W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000415560
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?