Cart

IPB042N10N3 G

INFINEON SP000446880

image shown is a representation only

INFINEON

N-CH 100V 137A 4,2mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: IPB042N10N3 G
Rutronik No.: TMOS2121
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
In Stock
2.84 $
2.84 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
137 A
RDS(on)at 10V
4.2 mOhm
Package
D2PAK
Q(g)
88 nC
P(tot)
214 W
R(thJC)
0.7 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS 3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP000446880
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?