IPB024N08NF2S
image shown is a representation only
N-CH 80V 161A 2,4mOhm TO-263
Supplier: INFINEON
Matchcode: IPB024N08NF2S
Rutronik No.: STDMOS1434
Unit Pack: 800
MOQ: 800
package: TO-263
Packaging: REEL
Best Choice
Parameter
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 161 A
- RDS(on)at 10V
- 2.4 mOhm
- Q(g)
- 89 nC
- Mounting
- SMD
- Technology
- StrongIR 2
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005571694
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 18 weeks