IPB019N08N3 G
image shown is a representation only
N-CH 80V 180A 2mOhm TO263-7
Supplier: INFINEON
Matchcode: IPB019N08N3 G
Rutronik No.: TMOSP9482
Unit Pack: 1000
MOQ: 1000
package: TO-263-7
Packaging: REEL
N-CH 80V 180A 2mOhm TO263-7 Description
OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
Summary of Features
- Optimized technology for DC-DC converters
- Excellent gate charge x R DS(ON) product (FOM)
- Superior thermal resistance
- Dual sided cooling
- Low parasitic inductance
- Low profile (<0,7mm)
- N-channel, normal level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
Target Applications
- Solar
- Consumer
- Telecom
- Server
- PC power
- DC-DC
- AC-DC
- Adapter
- SMPS
- LED
- Motor control
Parameter
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 180 A
- RDS(on)at 10V
- 1.9 mOhm
- Q(g)
- 206 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000444110
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks