Cart

IPB019N08N3 G

INFINEON

N-CH 80V 180A 1.9mOHM TO263-7
Supplier: Infineon Technologies
Matchcode: IPB019N08N3 G
Rutronik No.: TMOSP8869
Unit Pack: 1
MOQ: 1
package: TO263-7
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.21 $
3.21 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
1.6 mOhm
Package
TO263-7
Q(g)
155 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS 3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000444110
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?