Cart

IPB017N08N5

INFINEON SP001132472

image shown is a representation only

INFINEON

N-CH 80V 120A 1,7mOhm TO263-3
Supplier: Infineon
Matchcode: IPB017N08N5
Rutronik No.: TMOS1356
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
On request
3.07 $
0 $
Article with this quantity is not orderable.

N-CH 80V 120A 1,7mOhm TO263-3 Description

Description:

Summary of Features

  • Optimized for synchronous rectification
  • Ideal for high switching frequency
  • Output capacitance reduction of up to 44%
  • R DS(on) reduction of up to 44%

Benefits

  • Highest system efficiency
  • Reduced switching and conduction losses
  • Less paralleling required
  • Increased power density
  • Low voltage overshoot

Target Applications

  • Telecom
  • Server
  • Solar
  • Low voltage drives
  • Light electric vehicles
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
1.7 mOhm
Package
D2PAK
Q(g)
223 nC
P(tot)
375 W
R(thJC)
0.4 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
SP001132472
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?