IPAW60R360P7S
image shown is a representation only
N-CH 600V 9A 360mOhm TO220FPWC
Supplier: INFINEON
Matchcode: IPAW60R360P7S
Rutronik No.: TMOS1773
Unit Pack: 50
MOQ: 450
package: TO220FPWC
Packaging: TUBE
N-CH 600V 9A 360mOhm TO220FPWC Description
Description:
Summary of Features
- 600V P7 enables excellent FOM R DS(on)xE oss andR DS(on)xQ G
Benefits
- Excellent FOMs R DS(on)xQ G/R DS(on)xE oss enable higher efficiency
Target Applications
- TV power supply
- Industrial SMPS
- Server
- Telecom
- Lighting
Parameter
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 9 A
- RDS(on)at 10V
- 360 mOhm
- Q(g)
- 13 nC
- P(tot)
- 22 W
- R(thJC)
- 5.61 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS P7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220FPWC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001606074
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks