IPAN70R900P7S
image shown is a representation only
N-CH 700V 6A 740mOhm TO220FP
Supplier: INFINEON
Matchcode: IPAN70R900P7S
Rutronik No.: TMOS2574
Unit Pack: 50
MOQ: 500
package: TO-220FP
Packaging: TUBE
N-CH 700V 6A 740mOhm TO220FP Description
Description:
Summary of Features
- Extremely low FOM R DS(on) x E oss; lower Q g, E on and E off
- Highly performant technology Low switching losses (E oss) Highly efficient Excellent thermal behavior
- Allowing high speed switching
- Integrated protection Zener diode
- Optimized V (GS)th of 3V with very narrow tolerance of ±0.5V
- Finely graduated portfolio
Benefits
- Cost competitive technology
- Up to 2.4% efficiency gain and 12K lower device temperature compared to C6 technology
- Further efficiency gain at higher switching speed
- Supporting less magnetic size with lower BOM costs
- High ESD ruggedness up to HBM Class 2 level
- Easy to drive and design-in
- Enabler for smaller form factors and high power density designs
- Excellent choice in selecting the best fitting product
Target Applications
- Charger
- Adapter
- TV
- Lighting
- Audio
- Aux power
Parameter
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 740 mOhm
- Q(g)
- 6.8 nC
- P(tot)
- 17.9 W
- R(thJC)
- 7 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS P7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001703476
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 28 weeks