Cart

IPA80R1K2P7 NPI

INFINEON

N-CH 800V 4,5A 1200mOhm TO-220
Supplier: Infineon Technologies
Matchcode: IPA80R1K2P7 NPI
Rutronik No.: TMOS1848
Unit Pack: 1
MOQ: 500
package: TO220FP
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.6798 $
339.90 $

Prices

500 0.6798 $
1,000 0.6686 $
2,500 0.6573 $
4,000 0.6461 $

N-CH 800V 4,5A 1200mOhm TO-220 Description

800V CoolMOS TM P7 series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power.

Summary of Features

  • Best-in-class FOM R DS(on) * E oss; reduced Q g, C iss and C oss
  • Best-in-class DPAK R DS(on) of 280mΩ
  • Best-in-class V (GS)th of 3V and smallest V (GS)th variation of ± 0.5V
  • Integrated Zener diode ESD protection up to Class 2 (HBM)
  • Best-in-class quality and reliability
  • Fully optimized portfolio

Benefits

  • 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to CoolMOS™ C3
  • Enabling higher power density designs, BOM savings and lower assembly cost
  • Easy to drive and to design-in
  • Better production yield by reducing ESD related failures
  • Less production issues and reduced field returns
  • Easy to select right parts for fine tuning of designs

Target Applications

  • Adapter
  • LED
  • Audio
  • Industrial SMPS
  • AUX power

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
1200 mOhm
Package
TO220FP
Q(g)
11 nC
P(tot)
25 W
R(thJC)
5.0 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS P7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001644600
Customs Tariff No.
85412900000
Country
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?