IPA65R1K0CE
image shown is a representation only
N-CH 650V 7,2A 1000mOhm TO220FP
Supplier: INFINEON
Matchcode: IPA65R1K0CE
Rutronik No.: TMOS1431
Unit Pack: 50
MOQ: 500
package: TO-220FP
Packaging: TUBE
N-CH 650V 7,2A 1000mOhm TO220FP Description
Description:
Summary of Features
- Narrow margins between typical and max R DS(on)
- Reduced energy stored in output capacitance (E oss)
- Good body diode ruggedness and reduced reverse recovery charge (Q rr)
- Optimized integrated R g
Benefits
- Low conduction losses
- Low switching losses
- Suitable for hard and soft switching
- Easy controllable switching behavior
- Improved efficiencyand consequent reduction of power consumption
- Less design in effort
- Easy to use
Target Applications
- Laptop and notebook adapter
- Low power charger
- Lighting
- LCD and LED TV
Parameter
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 7.2 A
- RDS(on)at 10V
- 1000 mOhm
- Q(g)
- 15.3 nC
- P(tot)
- 68 W
- R(thJC)
- 3.8 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001429758
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks