Cart

IPA60R380P6

INFINEON SP001017072

image shown is a representation only

INFINEON

N-CH 600V 10,6A 380mOhm TO220FP
Supplier: Infineon Technologies
Matchcode: IPA60R380P6
Rutronik No.: TMOS1347
Unit Pack: 1
MOQ: 1
package: TO220FP
Packaging: INDIVIDUAL
In Stock
2.50 $
2.50 $

N-CH 600V 10,6A 380mOhm TO220FP Description

Infineons CoolMOS™ P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

Summary of Features

  • Reduced gate charge (Q g)
  • Higher V th
  • Good body diode ruggedness
  • Optimized integrated R g
  • Improved dv/dt from 50V/ns
  • CoolMOS™ quality with over 12 years manufacturing experience in superjunction technology

Benefits

  • Improved effciency especially in light load condition
  • Better efficiency in soft switching applications due to earlier turn-off
  • Suitable for hard- & soft-switching topologies
  • Optimized balance of efficiency and ease of use and good controllability of switching behavior
  • High robustness and better efficiency
  • Outstanding quality & reliability

Target Applications

  • PFC stages for server, telecom rectifier, PC silverbox, gaming consoles
  • PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
10.6 A
RDS(on)at 10V
380 mOhm
Package
TO220FP
Q(g)
19 nC
P(tot)
31 W
R(thJC)
4 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001017072
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?