Cart

IPA60R190E6

INFINEON

N-CH 600V 20A 190mOhm TO220FP
Supplier: Infineon Technologies
Matchcode: IPA60R190E6
Rutronik No.: TMOSP11656
Unit Pack: 50
MOQ: 500
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
805.00 $

Prices

500 1.61 $
1,000 1.58 $
1,500 1.56 $
2,000 1.53 $

N-CH 600V 20A 190mOhm TO220FP Description

CoolMOS™ E6 combines Infineon's experience as the leading Superjunction MOSFET supplier with Best-in-Class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.

Summary of Features

  • Easy control of switching behavior
  • Very high commutation ruggedness
  • Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss)
  • Easy to use
  • Better light load efficiency compared to C3
  • Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
  • Better price performance in comparison to previous CoolMOS™ generations
  • More efficient, more compact, lighter and cooler

Benefits

  • Improved power density
  • Improved reliability
  • General purpose part can be used in both soft and hard switching topologies
  • Better light load effciency
  • Improved effciency in hard switching applications
  • Improved ease of use
  • Reduces possible ringing due to pcb layout and package parasitic effects

Target Applications

  • Consumer
  • Adapter
  • eMobility
  • PFC stages for Server & Telecom
  • SMPS
  • PC Power
  • Solar
  • Lighting

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
20.2 A
RDS(on)at 10V
190 mOhm
Package
TO220FP-3
Q(g)
63 nC
P(tot)
34 W
R(thJC)
3.7 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS E6
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000797380
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?