IMZA65R048M1H
image shown is a representation only
N-CH 650V 39A 48mOhm bei 18V
Supplier: INFINEON
Matchcode: IMZA65R048M1H
Rutronik No.: TMOS3138
Unit Pack: 1
MOQ: 1
package: TO247-4
Packaging: TUBE
Parameter
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 39 A
- Q(g)
- 33 nC
- P(tot)
- 125 W
- R(thJC)
- 1.0 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005398433
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks