Cart

IMM102T-056M

INFINEON SP001792492

image shown is a representation only

INFINEON

IPM IMOTION 600V 4A PFC IQFN-38
Supplier: INFINEON
Matchcode: IMM102T-056M
Rutronik No.: IGBT2661
Unit Pack: 1
MOQ: 1
package: IQFN-38
Packaging: REEL
New Product
Please login
6.08 $
6.08 $

IPM IMOTION 600V 4A PFC IQFN-38 Description

Smart IPM with PMSM/BLDC motor controller and MOSFET power stage

iMOTION™ Smart IPM integrating MCE 2.0 motor & PFC controller and three phase inverter with                                    600 V / 0.95 Ω RDS(on) MOSFETs in 12x12 mm PQFN package.

Summary of Features:
  • Highly efficient 3-phase motor control
  • Flexible sensing options (single/leg shunt, sensorless, hall)
  • Storage of motor parameters
  • PFC control integrated
  • Multiple protections features
Benefits:
  • Fastest time to market
    • No software development required
    •  No inverter hardware design needed
    • Easy motor parametrization and tuning
  • Lowest BOM cost
    • Reduced BOM count and PCB size
    • Sensorless FOC algorithm
    • No need for additional PFC controller
  • Additional application flexibility via scripting
  • Smallest PCB footprint for 3-phase inverter
    • PQFN 12x12mm
    • No need for heatsink up to 80W
Target Applications:
  • Home appliances
  • HVAC ventilation
  • HVAC pumps

Parameter

V(CE)
600 V
IC 25°C
4 A
Configuration
11
Switch type
36.7
Product group
115
Automotive
NO
Package
IQFN-38
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP001792492
ECCN
EAR99
Customs Tariff No.
85423911000
Country
South Korea
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?