Cart

IMC101T-T038

INFINEON SP001704752

image shown is a representation only

INFINEON

iMOTION IMC100 motor control IC
Supplier: Infineon
Matchcode: IMC101T-T038
Rutronik No.: ICEMB1025
Unit Pack: 1
MOQ: 1
package: TSSOP-38
Packaging: REEL
Topseller
In Stock
1.70 $
1.70 $

iMOTION IMC100 motor control IC Description

Description:

Summary of Features

  • Highly integrated solution for inverterized drives all digital and analog components integrated no external OPAMP or comparators required 3.3 V or 5 V supply
  • Next generation of Motion Control Engine (MCE 2.0) Field proven computation engine for high efficiency sinusoidal motor control Single or leg shunt Sensorless or optional hall support Flexible host interface/control options
  • Integrated protection features
  • Multiple motor support with flexible parameter handling
  • High pin count package

Benefits

  • Fastest time to market No programming required Easy motor parametrization and tuning
  • Lowest BOM cost no external OPAMP or comparators required Single shunt sensorless FOC operation(leg shunt/ hall sensors optional)
  • Full protection for power stage and motor
  • Full flexibitlity on gate driver and power stage

Parameter

Automotive
NO
Package
TSSOP-38
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001704752
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?