Cart

IM231-M6T2B

INFINEON SP002055140

image shown is a representation only

INFINEON

IPM CIPOS MICRO 600V 4A DIP23
Supplier: Infineon
Matchcode: IM231-M6T2B
Rutronik No.: IGBT2609
Unit Pack: 15
MOQ: 15
package: DIP-23
Packaging: TUBE
In Stock
5.75 $
86.25 $

Prices

15 5.75 $
30 5.39 $
45 5.30 $
75 5.21 $
105 4.90 $

IPM CIPOS MICRO 600V 4A DIP23 Description

600 V, 3-phase Intelligent Power Module

CIPOS Micro  Intelligent Power Module with 600 V, 4 A for Motor Drive Applications in DIP 29x12 package.

Summary of Features:

  • 600V 3-phase inverter including gate drivers & bootstrap function
  • Low VCE(sat) TRENCHSTOP™ IGBT6
  • Heatsinking mounting holes added
  • Temperature sense
  • Accurate overcurrent protection (±5%)
  • Fault reporting and programmable fault clear
  • Advanced input filter with shoot-through protection
  • Optimized dV/dt fir loss and EMI trade offs
  • Open-emitter for single and leg-shunt current sensing
  • 3V logic compatible
  • Isolation 2000VRMS, 1 min
Benefits:
  • Easy to design-in–fast time to market
  • Same PCB design can address multiple markets (AC100 – AC230 V)
  • UL certified package and temperature sensor
  • Heatsink mounting holes added
Target Applications:
  • Motor and Control Drives
  • Home Appliances
  • Consumer
  • Hood Fan
  • Refrigerator
  • Washing Machine

Parameter

V(CE)
600 V
I(C)
4 A
I(Cpuls)
6 A
Package
DIP-23
P(tot)
8.7 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
IGBT6
Packaging
TUBE
Supplier Part
SP002055140
ECCN
EAR99
Customs Tariff No.
85423911000
Country
South Korea
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?