Cart

ILD4180

INFINEON

LEDDr 45V 1800mA SO-8 SMD
Supplier: Infineon Technologies
Matchcode: ILD4180
Rutronik No.: ICPWM6589
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/29/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Type
Buck
V(in)max
40 V
I(out)
1.8 A
Package
PG-DSO-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
500000 Hz
Supplier Part
SP000750736
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?