Cart

ILD2111

INFINEON

LEDDr DIG.BUCK.CONTR. PG-DSO-8
Supplier: Infineon Technologies
Matchcode: ILD2111
Rutronik No.: LEDDRV1444
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
2,975.00 $

Prices

2,500 1.19 $
5,000 1.16 $

Parameter

Type
DIGITAL
V(in)max
26 V
Package
PG-DSO-8
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
Supplier Part
SP001067926
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?