Cart

IKZ75N65NH5

INFINEON

IGBT 650V 75A 1,65V TO247-4
Supplier: Infineon Technologies
Matchcode: IKZ75N65NH5
Rutronik No.: IGBT1890
Unit Pack: 30
MOQ: 30
package: TO247-4
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
5.63 $
168.90 $

Prices

30 5.63 $
120 5.53 $
240 5.44 $
360 5.35 $
480 5.26 $

IGBT 650V 75A 1,65V TO247-4 Description

To further enhance the best-in-class performance of the TRENCHSTOP™ 5 IGBT technology, Infineon offers the technology in a high power package with an extra Kelvin emitter pin. The TO-247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration.

Summary of Features

  • Extremely low control inductance loop
  • Emitter pin for driver feedback
  • Same creepage distance of collector emitter as standard TO-247 package
  • 20% reduction in total switching losses compared to TO-247 package using same technology

Benefits

  • System efficiency improvement compared to standard TO-247
  • Benefit increase at high current conditions
  • IGBTs operates under lower junction temperature
  • Much less power dissipation under overcurrent conditions

Target Applications

  • Uninterruptible power supply
  • Datacenters
  • Telecom Rectifiers
  • Photovoltaic Inverters
  • Server

Parameter

V(CE)
650 V
I(C)
75 A
V(CEsat)
1.65 V
Package
TO247-4
Bodydiode
YES
P(tot)
395 W
Automotive
NO
t(r)
19 nS
td(off)
412 nS
td(on)
52 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Tren.Stop5
Packaging
TUBE
Supplier Part
SP001160050
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?