Cart

IKW50N65H5

INFINEON

IGBT 650V 50A 1.65V TO247-3
Supplier: Infineon Technologies
Matchcode: IKW50N65H5
Rutronik No.: IGBT1362
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.39 $
573.60 $

Prices

240 2.39 $
600 2.35 $
1,020 2.31 $
1,620 2.27 $

IGBT 650V 50A 1.65V TO247-3 Description

Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

Summary of Features

  • 650V breakthrough voltage
  • Compared to Infineon’s best-in-class HighSpeed 3 family
  • Factor 2.5 lower Q g
  • Factor 2 reduction in switching losses
  • 200mV reduction in V CE(sat)
  • Co-packed with Infineon’s new Rapid Si-diode technology
  • Low C OES/E OSS
  • Mild positive temperature coefficient V CE(sat)
  • Temperature stability of V f

Benefits

  • Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
  • 50V increase in the bus voltage possible without compromising reliability
  • Higher power density design

Target Applications

  • Uninterruptible Power Supplies
  • Welding

Parameter

V(CE)
650 V
I(C)
50 A
V(CEsat)
1.65 V
Package
TO247-3
Bodydiode
YES
P(tot)
305 W
Automotive
NO
t(r)
15 nS
td(off)
180 nS
td(on)
21 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Tren.Stop5
Packaging
TUBE
Supplier Part
SP001001734
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?