Cart

IKW40N60DTP

INFINEON

IGBT 600V 40A 1,6V TO247-3
Supplier: Infineon Technologies
Matchcode: IKW40N60DTP
Rutronik No.: IGBT2367
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
In Stock
2.77 $
2.77 $

Prices

1 2.77 $
60 2.60 $
90 2.56 $
180 2.51 $
240 2.36 $

IGBT 600V 40A 1,6V TO247-3 Description

Description:

Summary of Features

  • Lower total switching losses (E ts) i.e. better efficiency IGBT 7% lower E ts for switching speed of 8kHz 11% lower E ts for switching speed of 15kHz
  • Low speed dV/dt switching (<5V/ns)
  • Low EMI
  • Improved cell design for higher reliability

Target Applications

  • Motor control
  • Air conditioning compressors
  • HVAC motor drives
  • UPS
  • Solar power converters

Parameter

V(CE)
600 V
I(C)
67 A
V(CEsat)
NO V
Package
TO247-3
Bodydiode
THT
P(tot)
175 W
Automotive
NO
t(r)
NO nS
td(off)
246 nS
td(on)
120 nS
Mounting
TRENCHSTOP
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001379680
ECCN
EAR99
Customs Tariff No.
85365080990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?