Cart

IKW30N65NL5

INFINEON

IGBT 650V 30A 1.05V TO247-3
Supplier: Infineon Technologies
Matchcode: IKW30N65NL5
Rutronik No.: IGBT1638
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
3.01 $
722.40 $

IGBT 650V 30A 1.05V TO247-3 Description

Description:

Summary of Features

  • Lowest saturation voltage V CE(sat) of only 1.05V
  • Low switching losses of 1.6mJ @ 25°C for 30A IGBT
  • High thermal stability of electrical parameters - only 2% drift with T j increase from 25°C to 175°C
  • Enhanced efficiency for 20% lower switching losses in TO-247 4pin Kelvin-Emitter package

Benefits

  • Higher efficiency for 50Hz
  • Longer lifetime and higher reliability of IGBT
  • High design reliability due to stable thermal performance

Target Applications

  • UPS
  • Solar
  • Welding

Parameter

V(CE)
650 V
I(C)
50 A
V(CEsat)
1.65 V
Package
TO247-3
Bodydiode
YES
P(tot)
305 W
Automotive
NO
t(r)
15 nS
td(off)
180 nS
td(on)
21 nS
Mounting
THT
Leadfree Defin.
4
Technology
Tren.Stop5
Packaging
TUBE
Supplier Part
SP001174466
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?