Cart

IKW25N120T2

INFINEON

IGBT 1200V 25A 1.7V TO247-3
Supplier: Infineon Technologies
Matchcode: IKW25N120T2
Rutronik No.: TMOSP8410
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
4.48 $
134.40 $

Prices

30 4.48 $
120 4.41 $
240 4.33 $
360 4.26 $
480 4.18 $

IGBT 1200V 25A 1.7V TO247-3 Description

Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of trenchstop-cell and fieldstop concept. The combination of IGBT with soft recovery Emitter Controled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

Summary of Features

  • Lowest V ce(sat) drop for lower conduction losses
  • Low switching losses
  • Easy parallel switching capability due to positive temperature coefficient in V ce(sat)
  • Very soft, fast recovery anti-parallel Emitter Controlled HE diode
  • High ruggedness, temperature stable behavior
  • Low EMI emissions
  • Low gate charge
  • Very tight parameter distribution

Benefits

  • Highest efficiency – low conduction and switching losses
  • Comprehensive portfolio in 600V and 1200V for flexibility of design
  • High device reliability

Target Applications

  • UPS
  • Solar inverters
  • Motor control
  • Major home appliances
  • Welding
  • Other hard switching applications

Parameter

V(CE)
1200 V
I(C)
25 A
V(CEsat)
1.7 V
Package
TO247-3
Bodydiode
YES
P(tot)
349 W
Automotive
NO
t(r)
20 nS
td(off)
265 nS
td(on)
27 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP000244960
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?